text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH60W03CW

STTH60W03C Series 60 A 300 V Turbo 2 Ultrafast High Voltage Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH60W03CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$678.00
USD
Quantity
Unit Price
30
$1.16
120
$1.15
300
$1.13
750
$1.12
1,200+
$1.10
Product Variant Information section