Manufacturer Part #
STTH9012TV2
STTH9012TV Series 1200 V 45 A Chassis Mount Ultrafast Recovery Diode - ISOTOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:ISOTOP Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH9012TV2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH9012TV2 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 45A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 2.1V |
| Reverse Recovery Time-Max: | 125ns |
| Package Style: | ISOTOP |
| Mounting Method: | Flange Mount |
Features & Applications
The STTH9012TV2 is a Ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.
The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features:
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated package:
- Electrical insulation = 2500 VRMS
- Capacitance = 45 pF
Applications:
- Freewheeling
- Industrial power supplies
- Snubbering
- Motor control
- Bootstrap
- Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2
$16.51
5
$16.37
20
$16.16
40
$16.06
100+
$15.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
ISOTOP
Mounting Method:
Flange Mount