Manufacturer Part #
VS-60APU04-N3
Rectifiers 60A 400V Ultrafast 50ns FRED Pt
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Vishay VS-60APU04-N3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-60APU04-N3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 600A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 1.05V |
| Configuration: | Single |
| Diode Capacitance-Max: | 50pF |
| Reverse Recovery Time-Max: | 85ns |
| Thermal Resistance: | 40°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.36
100
$1.34
250
$1.33
625
$1.31
1,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
25 per
Package Style:
TO-247-3
Mounting Method:
Through Hole