text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-60APU04-N3

Rectifiers 60A 400V Ultrafast 50ns FRED Pt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VS-60APU04-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 50µA
Forward Voltage: 1.05V
Configuration: Single
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 85ns
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
30
$1.36
100
$1.34
250
$1.32
750+
$1.29