Manufacturer Part #
1N4733ATR
1N4733 Series 1 W 5.1 V 10 uA Through Hole Zener Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
onsemi 1N4733ATR - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4728A-1N4758A series of Zener diodes is offered in the DO-41 glass package, has a operating and storage temperature range of -65 º C to +200 º C and a power dissipation of 1 W.
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.0402
6,000
$0.0395
12,000
$0.0389
15,000
$0.0387
45,000+
$0.0374
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole