Manufacturer Part #
1N5239BTR
1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
onsemi 1N5239BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N5239BTR - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 9.1V |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N5237BTR is a part of 1N523 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.
Features:
- Power Dissipation: 500 mW
- Tolerance: 5 %
- Max. Zener Impedance: 10 Ω
- Non-Repetitive Peak Reverse Current: 3 µA
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
5,000
$0.0144
15,000
$0.0141
50,000
$0.0138
100,000
$0.0136
200,000+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole