Manufacturer Part #
1SMB5916BT3G
1SMB5916B Series 550 mW 200 mA 4.3 V SMT Zener Voltage Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1SMB5916BT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1SMB5916BT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 550mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 4.3V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
This complete new line of 3 Watt plastic surface mount Zener Diodes , offers a voltage range of – 3.3 V to 200 V with a flat handling surface for accurate placement .
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.0626
5,000
$0.0615
7,500
$0.0609
12,500
$0.0601
25,000+
$0.0585
Product Variant Information section
Available Packaging
- Reel Qty: 12,500+ / Unit Price: $0.0626 / Stock: 0 Qty: 2,500+$0.0626 Stock: 0
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.0626 / Stock: 0 Qty: 2,500+$0.0626 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0626 / Stock: 0 Qty: 2,500+$0.0626 Stock: 0
- Reel Qty: 12,500+ / Unit Price: $0.0626 / Stock: 0 Qty: 2,500+$0.0626 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount