text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5916BT3G

1SMB5916B Series 550 mW 200 mA 4.3 V SMT Zener Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2439
Product Specification Section
onsemi 1SMB5916BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Working Voltage-Nom: 4.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This complete new line of 3 Watt plastic surface mount Zener Diodes ,  offers a voltage range of  – 3.3 V to 200 V with a flat handling surface for accurate placement .

Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$751.25
USD
Quantity
Unit Price
2,500
$0.0626
5,000
$0.0615
7,500
$0.0609
12,500
$0.0601
25,000+
$0.0585