text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C4V7SHE3-TP

300mW, ZENER DIODE,SOD-323.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BZT52C4V7SHE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
726,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.027
60,000+
$0.0264
Product Variant Information section