text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B4V7,115

BZV55 Series 4.79 V ±2% 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nexperia BZV55-B4V7,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 50Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: -1.4mV/K
Capacitance: 300pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 4.7V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
177,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.101
7,500
$0.0998
10,000
$0.099
12,500+
$0.0967
Product Variant Information section