text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C10,115

BZX384 Series 10 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Nexperia BZX384-C10,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.2µA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 8mV/K
Capacitance: 90pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0253
15,000
$0.025
30,000
$0.0246
60,000+
$0.024
Product Variant Information section