text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384C6V2-HE3-08

BZX384 Series 6.2 V 3 uA 200 mW SMT Small Signal Zener Diode - SOT-323-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay BZX384C6V2-HE3-08 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 3µA
Working Voltage-Nom: 6.2V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
3,000
$0.023
9,000
$0.0224
15,000
$0.0222
30,000
$0.0218
60,000+
$0.0213
Product Variant Information section