text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX85C12-TAP

BZX85 Series 12 V 1300 mW 2 Terminal Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay BZX85C12-TAP - Technical Attributes
Attributes Table
Power Dissipation: 1300mW
Reverse Current-Max: 0.5µA
Zener Current: 88mA
Voltage Temperature Coefficient: 0.045V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
35,000
Germany:
35,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$173.50
USD
Quantity
Unit Price
5,000
$0.0347
10,000
$0.0341
15,000
$0.0338
25,000
$0.0334
50,000+
$0.0326
Product Variant Information section