text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX85C7V5-TAP

BZX85 Series 1.3 W 7.5 V Axial Silicon Planar Power Zener Diode - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay BZX85C7V5-TAP - Technical Attributes
Attributes Table
Power Dissipation: 1.3W
Reverse Current-Max: 1µA
Working Voltage-Nom: 7.5V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$173.50
USD
Quantity
Unit Price
5,000
$0.0347
10,000
$0.0341
15,000
$0.0338
25,000
$0.0334
50,000+
$0.0326
Product Variant Information section