Manufacturer Part #
DFLZ15-7
DFLZ Series 15 V 1 W Surface Mount Voltage Regulator Diode - POWERDI-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DFLZ15-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLZ15-7 - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 1µA |
| Voltage Tolerance: | 4% |
| Impedance: | 10Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 50mA |
| Capacitance: | 350pF |
| Configuration: | Single |
| Height - Max: | 1mm |
| Dimension: | L 3mm x W 1.93mm |
| Working Voltage-Nom: | 15V |
| No of Terminals: | 2 |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The DFLZ15-7 is a part of DFLZ15-7 Series 1 W 15 V 200 mA Surface Mount Power Zener Diode. It is available in POWERDI-123 package.
Features:
- 1 W Power Dissipation on FR-4 PCB
- Lead Free Finish, RoHS Compliant (Note 2)
- "Green" Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.101
6,000
$0.0995
9,000
$0.0985
12,000
$0.0978
15,000+
$0.0955
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount