Manufacturer Part #
MMSZ4696T1G
MMSZ4696T1 Series 500 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1908 | ||||||||||
Product Specification Section
onsemi MMSZ4696T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ4696T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Working Voltage-Nom: | 9.1V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ4696T1G is a part of MMSZXX series zener diode voltage regulator. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123 package.
Three complete series of zener diodes are offered in the convenient, surface mount plastic SOD-123 package.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 1.8 V to 43 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
- Case: Void-free, transfer-molded, thermosetting plastic case
- Finish: Corrosion resistant finish, easily solderable
- Maximum case temperature for soldering purposes: 260°C for 10 Seconds
- Polarity: Cathode indicated by polarity band
- Flammability rating: UL94 V-0
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
1,894
USA:
1,894
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$0.16
15
$0.117
75
$0.092
300
$0.0701
1,500+
$0.0447
Product Variant Information section
Available Packaging
- Reel Qty: 21,000+ / Unit Price: $0.0212 / Stock: 0 Qty: 3,000+$0.0212 Stock: 0
- Reel Qty: 45,000+ / Unit Price: $0.0212 / Stock: 0 Qty: 3,000+$0.0212 Stock: 0
- Reel Qty: 45,000+ / Unit Price: $0.0212 / Stock: 0 Qty: 3,000+$0.0212 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0212 / Stock: 0 Qty: 3,000+$0.0212 Stock: 0
Package Qty:
3000 per
Package Style:
SOD-123
Mounting Method:
Surface Mount