text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5V6T1G

MMSZ5V6T1 Series 500 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ5V6T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The  MMSZ5V6T1G is a device provide a convenient alternative to the leadless 34−package style.This complete series of Zener diodes are offered in the convenient,surface mount plastic SOD−123 package.

Features:

  • 500 mW Rating on FR−4 or FR−5 Board
  • Wide Zener Reverse Voltage Range − 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
201,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$466.20
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000+
$0.0213