text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S2681K101

VARISTOR 1.1KV 5KA DISC 14MM

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TDK EPCOS B72214S2681K101 - Technical Attributes
Attributes Table
Capacitance: 180pF
Rated Voltage: 680V
Varistor Voltage Range: 1.21kV to 990V
Current Rating: 5kA
Energy: 220J
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.25
USD
Quantity
Unit Price
50
$0.525
250
$0.505
625
$0.50
1,875
$0.485
3,750+
$0.47
Product Variant Information section