Manufacturer Part #
ERZ-V05D101
ERZ-V Series Ø 5 mm 100 V Straight Lead Transient/Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Package Style:RADIAL Mounting Method:Center Hole Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V05D101 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 175V |
| Package Style: | RADIAL |
| Mounting Method: | Center Hole Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.0854
750
$0.0831
2,000
$0.0812
7,500
$0.0786
20,000+
$0.0751
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Package Style:
RADIAL
Mounting Method:
Center Hole Mount