text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV25SP625E

TMOV 25S Series Ø25 mm 625 Vrms 825 VDC 550 pF Metal-Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV25SP625E - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 1625V
Peak Output Current: 20kA
Rated Voltage: 825V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Energy: 600J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 25mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,832.00
USD
Quantity
Unit Price
80
$3.61
160
$3.58
320
$3.55
400
$3.54
1,200+
$3.47
Product Variant Information section