text.skipToContent text.skipToNavigation

Manufacturer Part #

VC08LC18A500TP

StaticGuard Series0805 Case 18VDC 500V TransGuard MLV Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC08LC18A500TP - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 50V
Varistor Voltage Range: 24V to 40V
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$883.00
USD
Quantity
Unit Price
10,000
$0.0883
20,000
$0.0868
30,000
$0.086
40,000+
$0.0849
Product Variant Information section