text.skipToContent text.skipToNavigation

Manufacturer Part #

VC121048H101DP

1210 48 VDC 500 pF Surface Mount Multilayer Ceramic Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
KYOCERA AVX VC121048H101DP - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 100V
Peak Output Current: 250A
Rated Voltage: 48V
RMS Voltage-Max: 34V
Varistor Voltage Range: 55.8V to 68.2V
Current Rating: 1mA
Energy: 1.2J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC121048H101DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 48 VDC and 100 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Pricing Section
Global Stock:
24,000
USA:
24,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
10,000+
$0.35
Product Variant Information section