text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99S,115

BAV99 Series 100 V 200 mA Surface Mount High Speed Switching Diode - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nexperia BAV99S,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The BAV99S,115 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 1.5 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Applications:

  • High-speed switching
  • Reverse polarity protection
  • General-purpose switching

 

 

Pricing Section
Global Stock:
51,000
USA:
51,000
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.0739
9,000
$0.0731
12,000
$0.0726
15,000+
$0.0709
Product Variant Information section