text.skipToContent text.skipToNavigation

Manufacturer Part #

BC850BW,115

BC850BW Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Nexperia BC850BW,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 200
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$135.90
USD
Quantity
Unit Price
3,000
$0.0453
6,000
$0.0446
12,000
$0.0439
15,000
$0.0436
45,000+
$0.0422
Product Variant Information section