Manufacturer Part #
BCP51-16-TP
Bipolar (BJT) Transistor PNP 45V 1A 100MHz 300mW Surface Mount SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Micro Commercial Components BCP51-16-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BCP51-16-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | PNP |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 300mW |
| Collector - Base Voltage: | 45V |
| Collector - Emitter Saturation Voltage: | 500mV |
| Emitter - Base Voltage: | 5V |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.0811
5,000
$0.0796
7,500
$0.0788
10,000
$0.0782
12,500+
$0.0764
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount