Manufacturer Part #
BD882HY-TP
BD882HY Series 70 V 3 A 0.5 W NPN Plastic-Encapsulate Transistor - SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Micro Commercial Components BD882HY-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BD882HY-TP - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 70V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 0.5W |
| Collector - Base Voltage: | 70V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 160 |
| Collector - Current Cutoff: | 1µA |
| Configuration: | Single |
| Frequency - Transition: | 50MHz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,736,000
USA:
1,736,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.0861
3,000
$0.0838
5,000
$0.0827
10,000
$0.0812
20,000+
$0.079
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount