text.skipToContent text.skipToNavigation

Manufacturer Part #

BDX53CG

BDX Series 100 V 8 A Darlington Complementary Silicon Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi BDX53CG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
DC Current Gain-Min: 750
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The 8 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX53B, BDX53C, BDX54B and BDX54C are complementary devices.

Features:

  • High DC Current Gain hFE = 2500 (Typ) @ IC = 4.0 Adc
  • Collector Emitter Sustaining Voltage @ 100 mAdc
    • VCEO(sus) = 80 Vdc (Min) BDX53B, 54B
    • VCEO(sus) = 100 Vdc (Min) - BDX53C, 54C
  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 2.0 Vdc (Max) @ IC = 3.0 Adc
    • VCE(sat) = 4.0 Vdc (Max) @ IC = 5.0 Adc
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistors
  • TO-220AB Compact Package
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
250
Singapore:
250
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
200
$0.40
1,000
$0.385
2,000
$0.38
6,250+
$0.37
Product Variant Information section