text.skipToContent text.skipToNavigation

Manufacturer Part #

D44H8

D44H8 Series NPN/PNP 60 V 10 A Silicon Power Transistor Flange Mount - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2001
Product Specification Section
STMicroelectronics D44H8 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 10A
Power Dissipation-Tot: 50W
DC Current Gain-Min: 60
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The D44H8 device is manufactured in low voltage multi epitaxial planar technology. They are intended for general purpose linear and switching applications.

Features:

  • Low collector-emitter saturation voltage
  • Fast switching speed

Applications:

  • Power amplifier
  • Switching circuits
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.24
USD
Quantity
Unit Price
50
$0.36
150
$0.35
400
$0.345
1,000
$0.335
2,500+
$0.325