Manufacturer Part #
MMBT2222AWT1G
MMBT Series 40 V 600 mA 150 mW SMT General Purpose Transistor - SC-70-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT2222AWT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT2222AWT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 150mW |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT2222AWT1G is a NPN Silicon General Purpose Transistor,designed for general purpose amplifier applications.
It is housed in the SC-70 package, which is designed for low power surface mount applications.
Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
30,000
$0.0108
60,000
$0.0107
90,000
$0.0106
120,000
$0.0105
150,000+
$0.0103
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0108 / Stock: 0 Qty: 30,000+$0.0108 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0113 / Stock: 0 Qty: 3,000+$0.0113 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0113 / Stock: 198,000 Qty: 3,000+$0.0113 Stock: 198,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0108 / Stock: 0 Qty: 30,000+$0.0108 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount