text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMBT4401LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT4401LT1G is a NPN Silicon Switching Transistor, available in a SOT-23 package.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • Linear and switching applications
Pricing Section
Global Stock:
0
USA:
0
3,420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks