Manufacturer Part #
MMBT4401LT1G
MMBT Series 40 V 600 mA Surface Mount NPN Silicon Switching Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
onsemi MMBT4401LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT4401LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT4401LT1G is a NPN Silicon Switching Transistor, available in a SOT-23 package.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications:
- Linear and switching applications
Pricing Section
Global Stock:
4,507
USA:
4,507
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0705
75
$0.0529
300
$0.0378
1,500+
$0.0203
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0089 / Stock: 3,384,000 Qty: 3,000+$0.0089 Stock: 3,384,000
- Reel Qty: 51,000+ / Unit Price: $0.0084 / Stock: 0 Qty: 30,000+$0.0084 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0089 / Stock: 426,000 Qty: 3,000+$0.0089 Stock: 426,000
- Reel Qty: 51,000+ / Unit Price: $0.0084 / Stock: 0 Qty: 30,000+$0.0084 Stock: 0
- Reel Qty: 72,000+ / Unit Price: $0.0089 / Stock: 0 Qty: 3,000+$0.0089 Stock: 0
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount