Manufacturer Part #
MMBT6427LT1G
MMBT Series 40 V 500 mA NPN Silicon Darlington Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
onsemi MMBT6427LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT6427LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 10000 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
Pb-Free Package is Available
Pricing Section
Global Stock:
282,000
USA:
282,000
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0171
9,000
$0.0167
15,000
$0.0165
60,000
$0.016
90,000+
$0.0157
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 30,000+$0.0162 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0162 / Stock: 0 Qty: 30,000+$0.0162 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0171 / Stock: 96,000 Qty: 3,000+$0.0171 Stock: 96,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0171 / Stock: 282,000 Qty: 3,000+$0.0171 Stock: 282,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount