Manufacturer Part #
MMBTA06LT1G
MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23A-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBTA06LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA06LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| Emitter - Base Voltage: | 4V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23A-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBTA06LT1G is a NPN silicon driver transistor with voltage of 80 V, available in a SOT-23 package.
Features:
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0105
60,000
$0.0103
90,000
$0.0102
120,000
$0.0101
150,000+
$0.0098
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0153 / Stock: 0 Qty: 3,000+$0.0153 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0105 / Stock: 0 Qty: 30,000+$0.0105 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0145 / Stock: 0 Qty: 30,000+$0.0145 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0153 / Stock: 11,544,000 Qty: 3,000+$0.0153 Stock: 11,544,000
Package Qty:
30000 per Reel
Package Style:
SOT-23A-3
Mounting Method:
Surface Mount