text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSTA56-7-F

MMSTA56 Series 80 V 500 mA PNP SMT Small Signal Transistor -SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSTA56-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.10
USD
Quantity
Unit Price
3,000
$0.0387
6,000
$0.0381
12,000
$0.0375
15,000
$0.0373
45,000+
$0.036
Product Variant Information section