text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV1C200LT1G

NSV Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2243
Product Specification Section
onsemi NSV1C200LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 490mW
DC Current Gain-Min: 50
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
15
$0.345
75
$0.295
300
$0.255
1,500+
$0.21