text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV8140Z,115

PBHV8140Z Series 400 V 1 A 1.45 W NPN SMT High Voltage Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1824
Product Specification Section
Nexperia PBHV8140Z,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 400V
Collector Current Max: 1A
Power Dissipation-Tot: 1.45W
Collector - Base Voltage: 500V
Collector - Emitter Saturation Voltage: 250V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 10
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 25MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 2820ns
Fall Time: 1215ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
972
USA:
972
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.25
USD
Quantity
Unit Price
1
$1.25
10
$1.13
40
$1.06
150
$0.99
500+
$0.93