Manufacturer Part #
PMBTA44,215
PMBTA44 Series 400 V 300 mA Surface Mount NPN BISS Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Nexperia PMBTA44,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMBTA44,215 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 300mA |
| Power Dissipation-Tot: | 250mW |
| DC Current Gain-Min: | 50 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount