text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2222AT1G

PZT2222A Series 40 V 600 mA NPN Silicon Planar Epitaxial Transistor - SOT-223

Product Specification Section
onsemi PZT2222AT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PZT2222AT1G is a NPN Silicon Planar Epitaxial Transistor with Voltage of 40 V, Available in a SOT-223 package.

Features:

  • PNP Complement is PZT2907AT1
  • The SOT−223 Package Can be Soldered Using Wave or Reflow
  • SOT−223 Package Ensures Level Mounting, Resulting in Improved Thermal Conduction, and Allows Visual Inspection of Soldered Joints
  • The Formed Leads Absorb Thermal Stress During Soldering, Eliminating the Possibility of Damage to the Die
  • Available in 12 mm Tape and Reel
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

Applications:

  • Linear and switching applications
Pricing Section
Global Stock:
115
USA:
115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.57
USD
Quantity
Unit Price
1
$0.57
10
$0.48
40
$0.43
150
$0.38
500+
$0.335