Manufacturer Part #
SMMBTA06LT1G
MMBTA06L Series 80 V 500 mA Surface Mount NPN Silicon Transistor - SOT23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
onsemi SMMBTA06LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
750
$0.0305
2,000
$0.0299
5,000
$0.0292
12,500
$0.0286
30,000+
$0.0273
Product Variant Information section
Available Packaging
Package Qty:
1 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount