Manufacturer Part #
TIP41CG
TIP Series 100 V 6 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
onsemi TIP41CG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP41CG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP41, TIP41A, TIP41B, TIP41C (NPN); and TIP42, TIP42A, TIP42B, TIP42C (PNP) are complementary devices.
Features:
- Collector-Emitter Saturation Voltage - VCE(sat) = 1.5 V (Max) @ IC = 6.0 Adc
- Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A
=80 Vdc (min) - TIP41B, TIP42B
=100 Vdc (min) - TIP41C, TIP42C
- Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A
- High Current Gain Bandwidth Product
- fT = 3 MHz (min) @ IC = 500 mAdc
- Compact TO-220 AB Package
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$0.45
75
$0.44
200
$0.43
750
$0.42
2,000+
$0.40
Product Variant Information section
Available Packaging
- Tube Qty: 2,100+ / Unit Price: $0.44 / Stock: 0 Qty: 50+$0.44 Stock: 0
- Tube Qty: 1+ / Unit Price: $0.45 / Stock: 570 Qty: 1+$0.45 Stock: 570
- Tube Qty: 2,100+ / Unit Price: $0.44 / Stock: 0 Qty: 50+$0.44 Stock: 0
- TubeSelected Variant Qty: 2,100+ / Unit Price: $0.45 / Stock: 0 Qty: 1+$0.45 Stock: 0
- Tube Qty: 2,100+ / Unit Price: $0.44 / Stock: 0 Qty: 50+$0.44 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount