text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR08PNH6327XTSA1

BCR08P Series NPN/PNP 50 V 100 mA Silicon Digital Transistor Array - SOT-363-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR08PNH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$943.20
USD
Quantity
Unit Price
3,000
$0.0545
6,000
$0.0536
9,000
$0.0531
15,000
$0.0524
30,000+
$0.051
Product Variant Information section