text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBT3906LT3G

SMMBT Series 40 V 800 mA SMT PNP Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi SMMBT3906LT3G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Collector - Emitter Saturation Voltage: 400V
Collector - Base Voltage: 0.4V
DC Current Gain-Min: 100A
Frequency - Transition: 250MHz
Power Dissipation-Tot: 300mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$960.00
USD
Quantity
Unit Price
10,000
$0.0198
30,000
$0.0194
40,000
$0.0192
100,000
$0.0189
150,000+
$0.0185
Product Variant Information section