text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGLQ200H120G

APTGLQ200x Series 1200 V 350 A High Speed Trench + Field Stop IGBT4 Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGLQ200H120G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 350A
Power Dissipation-Tot: 1000W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 700A
Collector - Emitter Saturation Voltage: 2.05V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 290ns
Qg Gate Charge: 900nC
Reverse Recovery Time-Max: 155ns
Leakage Current: 150µA
Input Capacitance: 12.3nF
Thermal Resistance: 0.15°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$311.64
USD
Quantity
Unit Price
1
$311.64
3
$307.15
5
$305.08
15
$300.68
25+
$296.80
Product Variant Information section