text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1800R23IE7PBPSA1

PrimePACK 3+ 2300 V, 1800 A dual IGBT module with TRENCHSTOP IGBT7, Emitter Cont

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2533
Product Specification Section
Infineon FF1800R23IE7PBPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 2300V
Power Dissipation-Tot: 2700kW
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 0.53µs
Turn-off Delay Time: 0.955µs
Qg Gate Charge: 14600nC
Leakage Current: 400nA
Input Capacitance: 420nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 14
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$5,286.75
USD
Quantity
Unit Price
3+
$1,762.25