text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP20V60DF

Trench gate field-stop IGBT, V series 600 V, 20 A very high speed

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
STMicroelectronics STGP20V60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 167W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 38ns
Turn-off Delay Time: 149ns
Qg Gate Charge: 116nC
Reverse Recovery Time-Max: 40ns
Leakage Current: 250nA
Input Capacitance: 2800pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.75
USD
Quantity
Unit Price
50
$0.875
200
$0.85
1,000
$0.825
2,000
$0.815
6,250+
$0.785
Product Variant Information section