Manufacturer Part #
2N7000TA
2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
onsemi 2N7000TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7000TA - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 400|mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 200mA |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Height - Max: | 5.33mm |
| Length: | 5.2mm |
| Input Capacitance: | 20pF |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N7000BU is a 60 V 5 Ohms N-Channel Advanced Small Signal MOSFET-TO-92-3
Features:
- Fast Switching Times
- Improved Inductive Ruggedness
- Lower Input Capacitance
- Extended Safe Operating Area
- Improved High Temperature Reliability
Applications:
- Consumer Appliances
- Building & Home Control
View the complete N-Channel Small Signal MOSFET
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.0464
6,000
$0.0451
8,000
$0.0448
20,000
$0.0438
30,000+
$0.0429
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole