Manufacturer Part #
2N7002WT1G
N-Channel 60 V 1.6 Ohm 280 mW Surface Mount Small Signal MOSFET - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
onsemi 2N7002WT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N7002WT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.6Ω |
| Rated Power Dissipation: | 280|mW |
| Qg Gate Charge: | 0.7nC |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
261,000
USA:
261,000
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.0145
9,000
$0.0141
15,000
$0.014
60,000
$0.0136
90,000+
$0.0133
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0145 / Stock: 0 Qty: 3,000+$0.0145 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0138 / Stock: 0 Qty: 30,000+$0.0138 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0145 / Stock: 0 Qty: 3,000+$0.0145 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0145 / Stock: 0 Qty: 3,000+$0.0145 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0145 / Stock: 261,000 Qty: 3,000+$0.0145 Stock: 261,000
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount