text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84W-7-F

P-Channel 50 V 10 Ohm Enhancement Mode Transistor SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Diodes Incorporated BSS84W-7-F - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
189,000
USA:
189,000
1,098,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
3,000
$0.036
9,000
$0.0351
12,000
$0.0348
30,000
$0.0341
45,000+
$0.0334
Product Variant Information section