text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2302UK-7

DMG2302UK Series 20 V 2.8 A N-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated DMG2302UK-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 660mW
Qg Gate Charge: 2.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.8A
Turn-on Delay Time: 0.6ns
Turn-off Delay Time: 4.2ns
Rise Time: 2.7ns
Fall Time: 1.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Input Capacitance: 130pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.40
USD
Quantity
Unit Price
3,000
$0.0508
9,000
$0.0497
30,000
$0.0484
60,000
$0.0477
120,000+
$0.0464
Product Variant Information section