text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG3414UQ-7

Single N-Channel 20 V 37 mOhm 9.6 nC 0.78 W Silicon Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG3414UQ-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 37MΩ
Rated Power Dissipation: 0.78W
Qg Gate Charge: 9.6nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.2A
Turn-on Delay Time: 8.1ns
Turn-off Delay Time: 40.1ns
Rise Time: 8.3ns
Fall Time: 9.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 829.9pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
9,000
$0.103
15,000
$0.102
30,000
$0.101
60,000+
$0.098
Product Variant Information section